• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0830497 Caution sign (W x H) 50 mm x 50 mm 0 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 50 mm x 50 mm

Product type

Caution sign

(Ø)

0 mm

Content

1 pc(s)

Width

50 mm

Height

50 mm

Features

Self-adhesive

Description

Warnschild. bestellbar: zeilenweise. gelb/schwarz. beschriftet nach Kundenangaben: Blanko

Signage text

Blanko

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3560924 Phoenix Contact 0830497 Caution sign (W x H) 50 mm x 50 mm 0 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3560924 Phoenix Contact 0830497 Caution sign (W x H) 50 mm x 50 mm 0 mm 1 pc(s)