• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0916610 UT 6-TMC M 10A RCCB thermal 240 V AC 10 A 6 pc(s)

Product type
RCCB
Switching voltage
240 V AC
Switching current (max.)
10 A
Switch/button features
thermal
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 18.33 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermomagnetic device circuit breaker UT 6-TMC M 10A

  • Industrial packaging with 6 pcs.

Technical specifications

Product type

RCCB

Switch/button features

thermal

Connection

Screw terminal

Factory colour

Grey

Switching voltage

240 V AC

Switching current (max.)

10 A

Min. temperature

-30 °C

Max. temperature

+60 °C

Length

86 mm

Width

12.3 mm

Industrial packaging

Yes

Content

6 pc(s)

Type

UT 6-TMC M 10A

Dim

(L x W) 86 mm x 12.3 mm

Switching voltage

240 V/AC

Switching current

10 A

Connection

Screw connection

Temperature range

-30 - +60 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 457660 Phoenix Contact 0916610 UT 6-TMC M 10A RCCB thermal 240 V AC 10 A 6 pc(s)

User & Safety Instructions

User & Safety Instructions 457660 Phoenix Contact 0916610 UT 6-TMC M 10A RCCB thermal 240 V AC 10 A 6 pc(s)

Description

Thermomagnetic circuit breaker, 1-pos., for DIN rail mounting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 253.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)