
Highlights & Details
Conductor marker carrier PATG 2/15
- PATG 2/15
- Industrial packaging with 1000 pieces
Technical specifications
- Type
PATG 2/15
- Product type
Badge
- Fitting type
Thread
- Writing area length
15 mm
- Writing area width
4 mm
- Writing area
15 x 4 mm
- Material
PVC
- Suited for series
Phoenix Contact PATG
Phoenix Contact EMT
Phoenix Contact US-WMT
Phoenix Contact UC-WMT
- Features
Silicone-free
- Series
PATG
- Min. temperature
-50 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
2 mm
- Suitable for outside Ø (max.)
4 mm
- Factory colour
Transparent
White
- Industrial packaging
Yes
- Content
1000 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 547995 Phoenix Contact 1013038 PATG 2/15 Badge Fitting type: Thread Writing area: 15 x 4 mm Transparent, White 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 547995 Phoenix Contact 1013038 PATG 2/15 Badge Fitting type: Thread Writing area: 15 x 4 mm Transparent, White 1000 pc(s)
Information
Information 547995 Phoenix Contact 1013038 PATG 2/15 Badge Fitting type: Thread Writing area: 15 x 4 mm Transparent, White 1000 pc(s)






















