• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1017515 Spring-loaded terminal Number of pins 3 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Spring-loaded terminal
CS
6.35 mm
Pins per row
3
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 1017515 50 PCS

  • Content 50 pc(s)

Technical specifications

Packaging type

Piece

Type

TDPT 4/ 3-SC-6,35-ZB

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

6.35 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

TDPT

Stripping length (max.)

10 mm

Connection

Print

Soldering

Contact material

Copper alloy

Enclosure material

PA

Manufacturer part #

1017515

Content

50 pc(s)

Width

19.85 mm

Height

26.90 mm

Length

20.70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827340 Phoenix Contact 1017515 Spring-loaded terminal Number of pins 3 50 pc(s) Piece

Description

Simply adapted, thanks to the same size and the same PINNING for push-in spring-as well as a screw connection. Well-known connection principle allows use worldwide. Low heat generation through high contact force.

This text is machine translated.