• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1017531 Spring-loaded terminal Number of pins 2 50 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
10.16 mm
Number of pins
2
Connection
Print
Soldering
Type
TDPT 16/ 2-SP-10,16-ZB
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

TDPT 16/ 2-SP-10,16-ZB

Product type

Spring-loaded terminal

CS

10.16 mm

No. of rows

1

Number of pins

2

Series

TDPT

Stripping length (max.)

18 mm

Connection

Print

Soldering

Contact material

Copper alloy

Enclosure material

PA

Manufacturer part #

1017531

Content

50 pc(s)

Width

17.74 mm

Height

34.70 mm

Length

31.90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827351 Phoenix Contact 1017531 Spring-loaded terminal Number of pins 2 50 pc(s)

Description

Simply adapted, thanks to the same size and the same PINNING for push-in spring-as well as a screw connection. Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. Intuitively operable by colored imitation lever.

This text is machine translated.