• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1027882 Multiport terminal Jack connector Blue 50 pc(s)

Image similar
Product type
Multiport terminal
Connection
Jack connector
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Nominal current - rounded value
15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multiport terminal

Connection

Jack connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

Factory colour

Blue

Nominal current

15 A

Nominal current - rounded value

15 A

Nominal voltage

500 V

Manufacturer part #

1027882

Content

50 pc(s)

Type

PTS 1,5/S-3L/3P BU

Dim

(W x H x D) 3.5 x 119.5 x 58.3 mm

Width

3.5 mm

Height

119.5 mm

Flammability rating

V0

Depth

58.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562040 Phoenix Contact 1027882 Multiport terminal Jack connector Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3562040 Phoenix Contact 1027882 Multiport terminal Jack connector Blue 50 pc(s)