• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1035933 Plug Push-in spring-loaded terminal Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Plug
Connection
Push-in spring-loaded terminal
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PP-H 2,5/11 (1GNYE/10GY)

Technical specifications

Packaging type

Piece

Product type

Plug

Features

Stackable

Connection

Push-in spring-loaded terminal

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

11

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Manufacturer part #

1035933

Content

10 pc(s)

Type

PP-H 2,5/11 (1GNYE/10GY)

Width

56.65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561891 Phoenix Contact 1035933 Plug Push-in spring-loaded terminal Grey 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3561891 Phoenix Contact 1035933 Plug Push-in spring-loaded terminal Grey 10 pc(s) Piece