• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1071714 Plug Push-in connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Plug
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Modular: Yes
  • Suitable for single wire cross sections of 0.14-4 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.14-4 mm²
  • Multiple wire cross-section that can be connected: 0.14-4 mm²
  • Design: Pin insert
  • Number of poles: 3
Packaging type

Piece

Product type

Plug

Features

Stackable

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Pins per row

3

Number of pins

3

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

1071714

Content

50 pc(s)

Type

LP 2,5/ 3

Width

15.45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562953 Phoenix Contact 1071714 Plug Push-in connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3562953 Phoenix Contact 1071714 Plug Push-in connector Grey 50 pc(s) Piece

Description

Plug, rated voltage 800 V, rated current 24 A, number of poles: 3, type of connection: Lever push-in connection, Rated cross-section: 2.5 mm², cross-section: 0.14 mm²-4 mm², color: gray

This text is machine translated.