• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1056550 UCT4-EMLP (27X12,5) SR Label Fitting type: Adhesive Writing area: 12.5 x 27 mm Silver 10 pc(s)

Image similar
Product type
Label
Fitting type
Adhesive
Writing area length
12.5 mm
Writing area width
27 mm
Type
UCT4-EMLP (27X12,5) SR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 26.65 mm
  • Height: 12.40 mm
  • Depth: 0.80 mm
  • Colour: Silver
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -40 °C ... 120 °C
  • Standards/regulations EN 45545-2
  • Mounting type: Glue
  • Text field: Text field
  • Text field width 27 mm
  • Text field height 12.5 mm
  • Material base element: PC
  • Test specification: DIN EN 61010-1 (VDE 0411-1):2002-08;DIN EN 62208 (VDE 0660-511):2012-06 (in parts)
  • Result: Test passed
  • Recommended ambient temperature (storage/transport): 23°C.
  • Recommended humidity (storage/transport): 50%
  • Ingredients: Silicon and halogen-free
  • UV resistance: UV resistance
  • Test duration 96 h
  • Fire protection for rail vehicles (DIN EN 45545-2) R22: HL 1 - HL 3
  • Fire protection for rail vehicles (DIN EN 45545-2) R23: HL 1 - HL 3
  • Fire protection for rail vehicles (DIN EN 45545-2) R24: HL 1 - HL 3
  • Standards: Standards
  • WIPING RESISTANCE DIN EN 61010-1 (VDE 0411-1)
  • Application area: Siemens: Shield carrier SIRIUS ACT 3SU
  • Labelling: Labelling
  • Identification technology: Thermal transfer, UV-LED technology, laser direct labeling
  • Drums are smear-proof and resistant to marking
Type

UCT4-EMLP (27X12,5) SR

Product type

Label

Fitting type

Adhesive

Writing area length

12.5 mm

Writing area width

27 mm

Writing area

12.5 x 27 mm

Factory colour

Silver

Dim

(W x H) 26.65 mm x 12.40 mm

Type

Blank, thermal transfer, UV-LED technology, laser direct labeling

Content

10 pc(s)

Width

26.65 mm

Height

12.40 mm

Case material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562287 Phoenix Contact 1056550 UCT4-EMLP (27X12,5) SR Label Fitting type: Adhesive Writing area: 12.5 x 27 mm Silver 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3562287 Phoenix Contact 1056550 UCT4-EMLP (27X12,5) SR Label Fitting type: Adhesive Writing area: 12.5 x 27 mm Silver 10 pc(s)

Description

Plastic plate, mat, silver, unlabeled, labeled with: Bluemark E.CARD, Bluemark   ID COLOR, Bluemark ID, THERMOMARK PRIME 2.0, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, TOPMARK NEO, TOPMARK LASER, MOUNTED TYPE: GLUE, Text field height 12.5 mm, text field width 27 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?