There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IPD P 3P2,5 F BK
Connector
Socket, straight
3
Push-lock connection
Black
1 pc(s)
+100 °C
20 A
-30 °C
20 A
Latch lock
500 V AC
500 V DC
Copper
13 mm
6 mm
PA
49.2 g
1088665
6 - 13 mm
3
2.5 mm²
0.5 mm²
0.5 - 2.5 mm²
IP66
IP68
IP69K
IPD
yes
Datasheet 2817118 Phoenix Contact 1088665 Connector Socket, straight Total number of pins: 3 Series (round connectors): IPD 1 pc(s)
User & Safety Instructions 2817118 Phoenix Contact 1088665 Connector Socket, straight Total number of pins: 3 Series (round connectors): IPD 1 pc(s)