• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1088677 Connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection cross-section (single wire): 2.5-2.5 mm²
  • Cable diameter 7-11 mm
Product type

Connector

Cable Ø (max.)

16 mm

Cable Ø up to

7 mm

Cable Ø range

7 - 16 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563674 Phoenix Contact 1088677 Connector

User & Safety Instructions

User & Safety Instructions 3563674 Phoenix Contact 1088677 Connector

Description

Connector, product family: IPD, connection type: Push-lock connection, pins: 4+PE, sockets, 0.5 mm² ... 2.5 mm², 600 V, 17.5 A, PA, light gray, Coding: P, external cable diameter: 7 mm ... 11 mm and 11 mm ... 16 mm

This text is machine translated.