• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1113128 SOL-SC-6ST-0-DC-1MPPT-1010 Generator junction box

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • MPP Voltage Un. Max. 1000 V DC
  • Protection system: IP65
  • Ambient temperature (operation): -20 °C - +55 °C
  • Material housing: Polycarbonate
  • Material cover/door: Polycarbonate (transparent)
  • Number of inputs (strings): 6 (per MPP tracker)
  • Number of supported MPP trackers: 1
  • Number of outputs (MPP tracker): 1
  • Number of outputs (± per MPP tracker): 1 (per MPP tracker)
  • Type of cable entry: Cable gland
  • Push-in connection
Product type

Generator junction box

Dim

(W x H x D) 361 x 254 x 111 mm

Content

1 pc(s)

Width

361 mm

Height

254 mm

Depth

111 mm

System voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564065 Phoenix Contact 1113128 SOL-SC-6ST-0-DC-1MPPT-1010 Generator junction box

User & Safety Instructions

User & Safety Instructions 3564065 Phoenix Contact 1113128 SOL-SC-6ST-0-DC-1MPPT-1010 Generator junction box

Description

Generator junction box, MPP voltage: 1000 VDC, string number: 6, number of supported MPP trackers: 1, equipment: Fuse holder (string fuse Midget / 10.3 x 38 not included), overvoltage protection: T1, type of cable entry: Cable gland.

The Solarline generator connection boxes (GAKs) are used in small roof-mounted systems as well as in large open-field systems. The main tasks of the GAKs are the overvoltage protection of the PV system, if necessary the collection of strings and the looping through of the protective equipotential bonding conductor to the local equipotential bonding.
Further functions are optional and dependent on the equipment.

Examples of optional functions are the protection of the strings by means of string fuses as well as the activation of the strings via DC switch disconnectors or DC fire switch.
The full functional scope of the GAKs can be derived from its article name (see user note for the type key of the GAKs, which can be downloaded from the "Downloads" area).

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?