
Phoenix Contact 1116205 MM-EML (20X8)R C1 YE/BK Thermal transfer printer labels Fitting type: Adhesive Writing area: 20
EAN:
Part number:
Item no:
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Technical specifications
- Colour: Yellow/Black
- Ingredients: free of silicone, halogen and cadmium
- Material: Polyester;
- WIPER RESISTANCE: DIN EN 61010-1 (VDE 0411-1)
- Number of individual signs: 297
- Mounting type Marking: Sticking
- Type
MM-EML (20X8)R C1 YE/BK
- Product type
Thermal transfer printer labels
- Fitting type
Adhesive
- Writing area length
20 mm
- Writing area width
8 mm
- Writing area
20 x 8 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- No. of markers
297
- Halogen-free
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436078 Phoenix Contact 1116205 MM-EML (20X8)R C1 YE/BK Thermal transfer printer labels Fitting type: Adhesive Writing area: 20
User & Safety Instructions
User & Safety Instructions 2436078 Phoenix Contact 1116205 MM-EML (20X8)R C1 YE/BK Thermal transfer printer labels Fitting type: Adhesive Writing area: 20
Description
Label, roll, yellow/black, blank, can be labeled with: THERMOMARK GO, mounting method: Adhesive, size of the writing field: 20 x 8 mm, number of individual signs: 297
The self-adhesive labels made of polyester material MM-EML... are available as pre-punched materials for marking devices.
Your advantage:
The pre-punched geometry makes it easy and convenient to use
Thanks to the innovative material structure, every label can be printed, so that no material loss occurs
Simple and efficient material cassette system: Both the material to be printed and the matching ribbon are included directly
No visual difference between post-labeling and existing marks created with a desktop roll printer
The pre-punched, self-adhesive labels are particularly suitable for professional and permanent identification of different components and equipment in the control cabinet, control and plant construction
The material is cUL certified
High-quality and solvent-resistant identification solution for industrial applications, which is generated by thermal transfer printing
This text is machine translated.
The self-adhesive labels made of polyester material MM-EML... are available as pre-punched materials for marking devices.
Your advantage:
The pre-punched geometry makes it easy and convenient to use
Thanks to the innovative material structure, every label can be printed, so that no material loss occurs
Simple and efficient material cassette system: Both the material to be printed and the matching ribbon are included directly
No visual difference between post-labeling and existing marks created with a desktop roll printer
The pre-punched, self-adhesive labels are particularly suitable for professional and permanent identification of different components and equipment in the control cabinet, control and plant construction
The material is cUL certified
High-quality and solvent-resistant identification solution for industrial applications, which is generated by thermal transfer printing
This text is machine translated.

























