• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1212584 SF-BIT-PH 3-70 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3 70 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 6.00 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

SF-BIT PH 3-70-screw

  • SF-BIT PH 3-70
  • industrial packaging with 5 pieces

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

70 mm

Material

Tool steel

Material properties

hardened

alloyed

Downforce

Phillips

Content

5 pc(s)

Industrial packaging

Yes

Shape

E 6.3

Size

PH 3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 467906 Phoenix Contact 1212584 SF-BIT-PH 3-70 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3 70 mm

User & Safety Instructions

User & Safety Instructions 467906 Phoenix Contact 1212584 SF-BIT-PH 3-70 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3 70 mm

Description

Schraub-Bit, Cross PH, E 6,3-1 / 4" drive, Size: PH 3 x 70 mm, hardened, suitable for holders according to DIN 3126-F 6.3/ISO 1173

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)