• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1212593 SF-BIT-PZ 3-50 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 3 50 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.40 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SF-BIT PZ 3-50-screw

  • SF-BIT PZ 3-50
  • industrial packaging with 5 pieces

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Tool steel

Material properties

hardened

alloyed

Downforce

Pozidriv

Content

5 pc(s)

Industrial packaging

Yes

Shape

E 6.3

Size

PZ 3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 466657 Phoenix Contact 1212593 SF-BIT-PZ 3-50 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 3 50 mm

User & Safety Instructions

User & Safety Instructions 466657 Phoenix Contact 1212593 SF-BIT-PZ 3-50 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 3 50 mm

Description

Schraub-Bit, Cross PZ, E 6,3-1 / 4" drive, Size: PZ 3 x 50 mm, hardened, suitable for holders according to DIN 3126-F 6.3/ISO 1173

Hints

Special order, no right of withdrawal. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)