• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1212650 SF-BIT-HEX 6-50 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 6 mm 50 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material properties

hardened

Downforce

Allen

Content

5 pc(s)

Shape

E 6.3

Size

6 mm

Spanner size

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827416 Phoenix Contact 1212650 SF-BIT-HEX 6-50 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 6 mm 50 mm

Description

Schraub-Bit, hexagonal, E 6,3-1 / 4" drive, Size: Hex 6 x 50 mm, hardened, suitable for holders according to DIN 3126-F 6.3/ISO 1173

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.