• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1224208 Sensor/actuator cable M12 straight 1.5 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator cable
Connector type
straight
No. of pins
5
Cable length
1.5 m
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAC-5P-P12MS/ 1,5-PUR/P12FS

Product type

Sensor/actuator cable

Connector type

straight

No. of pins

5

Cable length

1.5 m

Jacket material

PUR

Thread type connection side

M12

Coding

A

Contact material

CuSn

Contact surface

CuSn

IP65

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

80 °C

Seal type

Push-Pull

Manufacturer part #

1224208

Content

1 pc(s)

Halogen-free

Yes

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452847 Phoenix Contact 1224208 Sensor/actuator cable M12 straight 1.5 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452847 Phoenix Contact 1224208 Sensor/actuator cable M12 straight 1.5 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?