• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1404192 Sensor/actuator cable M8 3 m No. of pins (RJ): 8 1 pc(s) Piece

Product type
Sensor/actuator cable
No. of pins
8
Cable length
3 m
Thread type connection side
M8
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAC-8P- 3,0-PUR/M 8FR

Product type

Sensor/actuator cable

No. of pins

8

Cable length

3 m

Jacket material

PUR

Connection

Open cable end

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Contact material

CuSn

Contact surface

CuSn

IP65

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

1404192

Content

1 pc(s)

Halogen-free

Yes

Number of pins

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452924 Phoenix Contact 1404192 Sensor/actuator cable M8 3 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3452924 Phoenix Contact 1404192 Sensor/actuator cable M8 3 m No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?