• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1300608 Appliance connector Push-in connector Grey 20 pc(s)

Image similar
Product type
Appliance connector
Connection
Push-in connector
Nominal current - rounded value
24 A
Content
20 pc(s)
Features
built-in jumper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Appliance connector

Features

built-in jumper

Connection

Push-in connector

Number of pins

2

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

450 V

Manufacturer part #

1300608

Content

20 pc(s)

Type

PTVFIX 2,5/2

Dim

(W x H x D) 10.53 x 28.6 x 21.7 mm

Width

10.53 mm

Height

28.6 mm

Flammability rating

V0

Depth

21.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584774 Phoenix Contact 1300608 Appliance connector Push-in connector Grey 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3584774 Phoenix Contact 1300608 Appliance connector Push-in connector Grey 20 pc(s)