• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1300609 Appliance connector Push-in connector Grey 10 pc(s)

Image similar
Product type
Appliance connector
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTVFIX 2,5/3

Technical specifications

Product type

Appliance connector

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Pins per row

3

Number of pins

3

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

450 V

Manufacturer part #

1300609

Content

10 pc(s)

Type

PTVFIX 2,5/3

Dim

(W x H x D) 15.68 x 28.6 x 21.7 mm

Width

15.68 mm

Height

28.6 mm

Flammability rating

V0

Connector colour

Grey

Depth

21.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584775 Phoenix Contact 1300609 Appliance connector Push-in connector Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3584775 Phoenix Contact 1300609 Appliance connector Push-in connector Grey 10 pc(s)