• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1403496 M12 / RJ45 Patch cable CAT 5e SF/UTP 3.00 m Green Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
M12
RJ45
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patch cable

CAT 5e

SF/UTP

Connection type

M12

RJ45

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Green

Connector version

straight

Cable features

Flame-retardant

22

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

No

TRUE

Multi-core

48 V

3 m

TRUE

4

-40-70 °C

-40-70 °C

IP65

M12

Other

FALSE

1 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772137 Phoenix Contact 1403496 M12 / RJ45 Patch cable CAT 5e SF/UTP 3.00 m Green Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 772137 Phoenix Contact 1403496 M12 / RJ45 Patch cable CAT 5e SF/UTP 3.00 m Green Flame-retardant 1 pc(s)

Description

Assembled PROFINET cable, CAT5e, shielded, star quad, AWG 22 stranded (7-wire), RAL 6018 (yellow-green), M12 plug to RJ45 plug/IP20, line, length: 3 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)