• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1404474 Sensor/actuator cable 10.00 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
M8 socket, straight
Connection side B
Cable, open end
No. of pins
5
Cable length
10.00 m
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-5P-10,0-115/M 8FSB

Product type

Sensor/actuator cable

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

5

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

3 A

Nominal current - rounded value

3 A

Cable colour

Black

Contact material

CuSn

Contact surface

Au

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1404474

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827479 Phoenix Contact 1404474 Sensor/actuator cable 10.00 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)