• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411650 Sensor/actuator cable M12 5.00 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
No. of pins
3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-3P- 5,0-PVC/FRS PE SCO

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

3

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

S

Contact material

CuZn

Contact surface

Au

Features

PVC

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

1411650

Content

1 pc(s)

TRUE

Multi-core

690 V

5 m

FALSE

3

-5-90 °C

-40-90 °C

Other

IP65

M12

Other

FALSE

16 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833418 Phoenix Contact 1411650 Sensor/actuator cable M12 5.00 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)