• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1414449 Sensor/actuator cable M12 Socket 5.00 m No. of pins (RJ): 3 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector type
Socket
Connection side A
Cable, open end
Connection side B
M12 plug, right angle
No. of pins
3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

"Phoenix Contact"

Product type

Sensor/actuator cable

Connector type

Socket

Connection side A

Cable, open end

Connection side B

M12 plug, right angle

No. of pins

3

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.3 mm

Connection

M12 plug

Thread type connection side

M12

Cable colour

Black

Coding

A

Contact material

CuSn

Contact surface

Au

Features

A-coded

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1414449

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827781 Phoenix Contact 1414449 Sensor/actuator cable M12 Socket 5.00 m No. of pins (RJ): 3 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)