• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415100 Nut Screw-lock latch Total number of pins: 3 1 pc(s)

1/2
Image similar
Product type
Nut
Connector type
Screw-lock latch
Total no. of pins
3
Connection
IDC
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: QPD 3x1.5
  • Connection method: QUICKON connection
  • Tightening torque union nut: 8 Nm
  • Number of connections: 10
  • Wire insulation material: PVC / PE / TPE / rubber
  • Wire diameter incl. insulation: 1.6 mm ... 3 mm
  • External diameter of the cable: 10 mm ... 13 mm
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Rated surge voltage (III/3) 8 kV
  • Material contact carrier: PA
  • Flammability class according to UL 94: V0
  • Over voltage category III
  • Pollution level 3
Type

QPD N 2PE1,5 8-13 BK

Product type

Nut

Connector type

Screw-lock latch

Total no. of pins

3

Connection

IDC

Factory colour

Black

Content

1 pc(s)

Max. temperature

+100 °C

Nominal current

17.5 A

Min. temperature

-40 °C

Nominal current - rounded value

17.5 A

Nominal voltage

690 V

20 bis 16

Manufacturer part #

1415100

Insulation material

PA

Number of pins

3

max. cross section

1.5 mm²

Min. cross section

0.5 mm²

Cross-section range

0.5 - 1.5 mm²

RoHS-compliant

Yes

IP66

IP68

IP69K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136675 Phoenix Contact 1415100 Nut Screw-lock latch Total number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2136675 Phoenix Contact 1415100 Nut Screw-lock latch Total number of pins: 3 1 pc(s)

Description

Innovative and time-saving - QUICKON quick connection saves up to 80% time when connecting on site. Convenient: Easy and quick assembly without special tools. Extremely robust: Housing in the protection types IP68/IP69K and IK07 for a wide range of applications.

This text is machine translated.

What kind of Keyed Connectors are you looking for?