• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415930 Sensor/actuator cable 5 m No. of pins (RJ): 3 1 pc(s) Piece

Product type
Sensor/actuator cable
Connection side B
BI type solenoid connector
No. of pins
3
Cable length
5 m
Features
+ LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAC-3P- 5,0-PVC/BI-1L-Z

Product type

Sensor/actuator cable

Connection side B

BI type solenoid connector

No. of pins

3

Cable length

5 m

Jacket material

PVC

Connection

Open cable end

Contact material

CuSn

Contact surface

CuSn

IP65

Features

+ LED

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

1415930

Content

1 pc(s)

Halogen-free

Yes

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452961 Phoenix Contact 1415930 Sensor/actuator cable 5 m No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3452961 Phoenix Contact 1415930 Sensor/actuator cable 5 m No. of pins (RJ): 3 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?