• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1416152 Sensor/actuator cable 3.00 m No. of pins (RJ): 5 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connection side A
M12 socket, right angle
Connection side B
M12 plug, straight
No. of pins
5
Cable length
3.00 m
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SAC-5P-M12MS/3,0-810/M12FR-3L

Product type

Sensor/actuator cable

Connection side A

M12 socket, right angle

Connection side B

M12 plug, straight

No. of pins

5

Cable length

3.00 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

M12 plug

Cable colour

Orange

Coding

A

Contact material

CuSn

Contact surface

Au

Features

+ LED

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1416152

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827955 Phoenix Contact 1416152 Sensor/actuator cable 3.00 m No. of pins (RJ): 5 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)