

VS-08-M12MS-10G-P SCO
Sensor/actuator data cable
Plug, straight
Ethernet
M12 plug, straight
Customisable
8P8C
50 V AC
60 V DC
0.50 A
500 mA
0.14 mm²
0.14 mm²
Cut & Clip
Silver
M12
M12 SPEEDCON
X
Copper alloy
Gold on nickel
0.14 mm²
0.14 mm²
IP67
Shielded
-40 °C
+80 °C
1417430
1 pc(s)
8 mm
4 mm
4 - 8 mm
4 mm
Other
48 V
TRUE
Other
Zinc
Other
85-85 °C
V0
Nickel
II
3
Straight
0.14-0.14 mm²
FALSE
0.5 A
100
not relevant
Datasheet 734296 Phoenix Contact 1417430 Sensor/actuator data cable M12 Plug, straight No. of pins (RJ): 8P8C 1 pc(s)
User & Safety Instructions 734296 Phoenix Contact 1417430 Sensor/actuator data cable M12 Plug, straight No. of pins (RJ): 8P8C 1 pc(s)