• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1451984 eMobility charging port Type 1 80 A 1-phase

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging port

Charger connectors

Type 1

Cable length

9 m

Nominal voltage

250 V

Nominal current

80 A

Nominal current - rounded value

80 A

Length

12.28 cm

Width

10.8 cm

Height

15.12 cm

No. of phases

1-phase

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588222 Phoenix Contact 1451984 eMobility charging port Type 1 80 A 1-phase

User & Safety Instructions

User & Safety Instructions 3588222 Phoenix Contact 1451984 eMobility charging port Type 1 80 A 1-phase