• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1453897 Dual port PG terminal Total number of pins: 1 50 pc(s)

Image similar
Product type
Dual port PG terminal
Total no. of pins
1
Connection
Clamp
Content
50 pc(s)
Type
XTTB 2,5-PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

XTTB 2,5-PE

Product type

Dual port PG terminal

Total no. of pins

1

Connection

Clamp

Factory colour

Green-yellow

Content

50 pc(s)

Manufacturer part #

1453897

Number of pins

1

Width

5.2 mm

Height

90 mm

Depth

46.1 mm

max. cross section

4 mm²

Min. cross section

0.5 mm²

Cross-section range

0.5 - 4 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3587675 Phoenix Contact 1453897 Dual port PG terminal Total number of pins: 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3587675 Phoenix Contact 1453897 Dual port PG terminal Total number of pins: 1 50 pc(s)