• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1504071 SACC-E-MU-M 8 M8 Sensor / Actuator-receptacle Connector

Image similar
Product type
Sensor/actuator connector (accessories)
Connector type
Locknut
Connector standard
Sensor connector
Thread type connection side
M8
Type
SACC-E-MU-M 8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

415 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 1504071 SACC-E-MU-M 8 M8 Sensor / Actuator-receptacle Connector

  • With halogen-free wires

Technical specifications

Type

SACC-E-MU-M 8

Product type

Sensor/actuator connector (accessories)

Connector type

Locknut

Connector standard

Sensor connector

Thread type connection side

M8

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

1504071

Content

1 pc(s)

Type

Flat nut M8

Nominal voltage (details)

30 V

Contamination level

3

Pins

-

Connection

-

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 747943 Phoenix Contact 1504071 SACC-E-MU-M 8 M8 Sensor / Actuator-receptacle Connector

User & Safety Instructions

User & Safety Instructions 747943 Phoenix Contact 1504071 SACC-E-MU-M 8 M8 Sensor / Actuator-receptacle Connector

Description


Front mounting
The M12 mounting connectors are screwed directly from the front side. The required thickness is about 3 mm. The devices are with M8/M16 or Pg9 mounting threads available and have 0.5 m long single wires.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)