• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1506752 SACC-M 8MS-3PCON Pre-assembled Plug Connector M8, Piercecon Fast Connection

1/2
Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 1506752 SACC-M 8MS-3PCON Pre-assembled Plug Connector M8, Piercecon Fast Connection

  • SACC-M 8MS-3PCON
  • PLUSCON field

Technical specifications

Type

SACC-M 8MS-3PCON

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

Customisable

No. of pins

3

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.38 mm²

Outside Ø

1.33 mm

Connection

Quick-connect

Thread type connection side

M8

IP68

Min. temperature

-25 °C

Max. temperature

+90 °C

Manufacturer part #

1506752

Content

1 pc(s)

Type

M8-Pin, straight

Number of pins

3

Nominal voltage (details)

60 V

Nominal current (details)

4 A

Connector cross section

0.14 - 0.5 mm²

Connection

Piercecon ® Fast connection

Temperature range

-25 - +90 °C

Case material

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 748842 Phoenix Contact 1506752 SACC-M 8MS-3PCON Pre-assembled Plug Connector M8, Piercecon Fast Connection

User & Safety Instructions

User & Safety Instructions 748842 Phoenix Contact 1506752 SACC-M 8MS-3PCON Pre-assembled Plug Connector M8, Piercecon Fast Connection

Description

For quick assembly of many different cable lengths e.g. locally there is a wide range of free-field attachable connectors available. M8 Connectors are available with a classic screw or solder and the Piercecon ® Quick Connector.
For EMV applications are just shield able, free Ready-Made attachable connectors are available. One can characterise by durable, metallic covering with appropriate shielding effectiveness.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)