
Phoenix Contact 1506888 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)
Highlights & Details
Field attachable connector, M8, screw connector.
- SACC-M 8FS-3CON-M-SW
- PLUSCON field
Technical specifications
- Type
SACC-M 8FS-3CON-M-SW
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M8 socket, straight
- No. of pins
3
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Screws
- Factory colour
Multicolour
- Thread type connection side
M8
- Cable colour
Multicolour
- Coding
A
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
1506888
- Content
1 pc(s)
- Version
Connector
- Type
M8-female, straight
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Connector cross section
0.14 - 0.5 mm²
- Connection
Screws
- Temperature range
-40 - +85 °C
- Weight
0
Other
48 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Gold
III
3
Straight
0.5-0.5 mm²
FALSE
4 A
100
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 748579 Phoenix Contact 1506888 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748579 Phoenix Contact 1506888 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)
Description
For EMV applications are just shield able, free Ready-Made attachable connectors are available. One can characterise by durable, metallic covering with appropriate shielding effectiveness.
Frequently Bought Together
(*All information is plus legal VAT)€ 40.98*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























