• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1506914 SACC-M 8MS-4CON-M-SH Pre-fabricated Plug Connector M8, Screw Connection

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 1506914 SACC-M 8MS-4CON-M-SH Pre-fabricated Plug Connector M8, Screw Connection

  • SACC-M 8MS-4CON-M-SH
  • PLUSCON field

Technical specifications

Type

SACC-M 8MS-4CON-M-SH

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

30 V AC

30 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Connection

Soldering

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

IP67

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1506914

Content

1 pc(s)

Cable Ø (max.)

5 mm

Cable Ø up to

3.5 mm

Cable Ø range

3.5 - 5 mm

Type

M8-pin, shielded, straight

Nominal voltage (details)

30 V

Nominal current (details)

4 A

Connector cross section

0.08 - 0.25 mm²

Connection

Soldering

Temperature range

-40 - +85 °C

Other

30 V

TRUE

Other

Brass

Other

85-85 °C

HB

Soldering connection

Gold

II

3

Straight

0.25-0.25 mm²

FALSE

4 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748543 Phoenix Contact 1506914 SACC-M 8MS-4CON-M-SH Pre-fabricated Plug Connector M8, Screw Connection

User & Safety Instructions

User & Safety Instructions 748543 Phoenix Contact 1506914 SACC-M 8MS-4CON-M-SH Pre-fabricated Plug Connector M8, Screw Connection

Description

For quick assembly of many different cable lengths e.g. locally there is a wide range of free-field attachable connectors available. M8 Connectors are available with a classic screw or solder and the Piercecon ® Quick Connector.
For EMV applications are just shield able, free Ready-Made attachable connectors are available. One can characterise by durable, metallic covering with appropriate shielding effectiveness.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)