• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1534818 Sensor/actuator cable M8 5.00 m No. of pins (RJ): 4 5 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M8 socket, straight
Connection side B
Cable, open end
No. of pins
4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

71 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 13.60 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SAC-4P- 5,0-PUR/M 8FS 0,34

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

48 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M8 socket

Thread type connection side

M8

Cable colour

Black

Contact material

CuSn

Contact surface

Au

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1534818

Content

5 pc(s)

TRUE

Multi-core

48 V

5 m

FALSE

4

-25-80 °C

-40-80 °C

Other

IP65

M8

Other

FALSE

4 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833407 Phoenix Contact 1534818 Sensor/actuator cable M8 5.00 m No. of pins (RJ): 4 5 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)