• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1624142 eMobility charging port cover GB/T

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Holder parking position

  • Charger plug: GB/T
  • Charge mode: Mode 3
  • Protection class: IP54

Technical specifications

Product type

eMobility charging port cover

Charger connectors

GB/T

Charging mode

Mode 3

Factory colour

Black

Certification marks

GB/T 20234.2

IP54

Length

40 mm

Width

76.6 mm

Height

76.6 mm

Documents & Downloads

Datasheet

Datasheet 1573978 Phoenix Contact 1624142 eMobility charging port cover GB/T

User & Safety Instructions

User & Safety Instructions 1573978 Phoenix Contact 1624142 eMobility charging port cover GB/T

Description

Holder for vehicle charging plug as a parking position charging stations (EVSE), GB/T, GB/T 20234.2.

This text is machine translated.