• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1627637 eMobility charging port cover Type 2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixing frame

  • Charger plug: Type 2
  • Charge mode: Mode 3

Technical specifications

Product type

eMobility charging port cover

Charger connectors

Type 2

Charging mode

Mode 3

Factory colour

Black

Certification marks

IEC 62196-2

Length

11.5 mm

Width

77.2 mm

Height

77.4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1573927 Phoenix Contact 1627637 eMobility charging port cover Type 2

User & Safety Instructions

User & Safety Instructions 1573927 Phoenix Contact 1627637 eMobility charging port cover Type 2

Description

Mounting frame for infrastructure charging socket, type 2, IEC 62196-2, M5 thread (included).

This text is machine translated.