• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1624153 eMobility charging port cover Type 2

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Holder parking position

  • Charger plug: Type 2
  • Charge mode: Mode 4
  • Protection class: IP54

Technical specifications

Product type

eMobility charging port cover

Charger connectors

Type 2

Charging mode

Mode 4

Factory colour

Black

Certification marks

IEC 62196-3

IP54

Length

54 mm

Width

75 mm

Height

118 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1573981 Phoenix Contact 1624153 eMobility charging port cover Type 2

User & Safety Instructions

User & Safety Instructions 1573981 Phoenix Contact 1624153 eMobility charging port cover Type 2

Description

Holder for vehicle charging plug as a parking position charging stations (EVSE), CCS type 2, IEC 62196-3.

This text is machine translated.