• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E03 Charger plug Type 2 32 A 1- & 3-phase

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product dimensions (L x W x H) 240 x 110 x 45 mm
Product type

Charger plug

Charger connectors

Type 2

Nominal current

32 A

Nominal current - rounded value

32 A

Length

24 cm

Width

11 cm

Height

4.5 cm

No. of phases

1- & 3-phase

Documents & Downloads

Datasheet

Datasheet 2865339 Akyga AK-SC-E03 Charger plug Type 2 32 A 1- & 3-phase

User & Safety Instructions

User & Safety Instructions 2865339 Akyga AK-SC-E03 Charger plug Type 2 32 A 1- & 3-phase

Description

The Akyga® AK-SC-E03 plug has a type 2 (IEC62169-2) plug, also known as MENNEKES. This is the most popular type of plug in the European market for electric vehicles. It is used to connect the cable to the EVSE charging station. The old plug is worn and can no longer be used? No problem! Use this accessory to replace the damaged connector or to assemble your own electric vehicle charging cable. The high-quality construction guarantees resistance to falls and pressure caused by accidental run-over. The silver-plated plugs with increased resistance allow a current of 32 A. Thus the plug can be used in one as well as in three-phase plants.

The connector is supplied with a 220 Ω resistor required for proper charging of the vehicle. The installation should be carried out by an appropriately qualified person. Improper installation of the plug can lead to damage to property and loss of health or life (e.g. from electric shock).

This text is machine translated.