• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE e325-f eMobility charging port Type 2 32 A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

EMobility charging port type 2

  • Mounting socket Typ2Front panel mountingProtection class IP44/54

Technical specifications

  • Current type: AC 3-phaseNumber of communication contacts: 2Cross section of the power contacts mm²: 2.5 – 6Contact material: CuZnSurface treatment Contacts: Nickel-plated
Product type

eMobility charging port

Charger connectors

Type 2

Nominal voltage

480 V

Nominal current

32 A

Nominal current - rounded value

32 A

Factory colour

Black

Certification marks

IEC/EN 62196

IP44

Length

90 mm

Width

85 mm

Height

92 mm

Depth

70 mm

Documents & Downloads

Datasheet

Datasheet 2575542 PCE e325-f eMobility charging port Type 2 32 A

User & Safety Instructions

User & Safety Instructions 2575542 PCE e325-f eMobility charging port Type 2 32 A

Description

Typ2 infrastructure add-on socket for charging electric vehicles (EV) with alternating current (AC) consisting of:Mounting socket Typ2 (AC 32 A), contacts: Screw connection, nickel-plated brassInterlock actuator (DC 9 - 16 V)Frame with self-closing hinged lidIntermediate flange (front panel fitting)Flange sealMounting screws.According to IEC/EN 62196, test mark: Oil and VDE.

This text is machine translated.