• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E29 Charging cable adapter Type 2 13 A 1-phase

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection 1: Type 2 (IEC 62196-2) plug
  • Connection 2: German socket (Schuko) CEE 7/4
  • Product color: Black
  • Supply voltage 250 V
  • Number of phases: 1 phase
  • Max. Current 16 A.
  • Power: 3.5 kW
  • Flame protection UL94V-0
  • IP rating: IP44
  • Mounted socket: Silver
  • Manufacturing material TPE
Product type

Charging cable adapter

Charger connectors

Type 2

Nominal voltage

250 V AC

Nominal current

13 A

Nominal current - rounded value

13 A

Factory colour

Black

IP44

Length

60 mm

Width

125 mm

Height

70 mm

Type A

Type 2 (IEC 62196-2) plug

Type B

PG socket

No. of A connectors

1 x

No. of B connections

1 x

No. of phases

1-phase

Charging capacity

3.5 kW

Max. temperature

50 °C

Min. temperature

-30 °C

Weight

224 g

Documents & Downloads

Datasheet

Datasheet 3731387 Akyga AK-SC-E29 Charging cable adapter Type 2 13 A 1-phase

User & Safety Instructions

User & Safety Instructions 3731387 Akyga AK-SC-E29 Charging cable adapter Type 2 13 A 1-phase

Description

The Akyga® AK-SC-E29 is an ultra-compact adapter that lets you convert a public charging station with a type 2 connector into a power source with a Schuko socket. With this adapter you can charge your electric bicycle or electric scooter exactly where you need it – whether in town, in a parking place, in front of your office or on the street.

Easy conversion from type 2 to Schuko with an adapter

The device is equipped with a male type 2 connector (IEC 62196) and a female Schuko socket (CEE 7/4), WAS enables a fast and safe connection of standard mains chargers. It is the perfect solution for users of light electric vehicles who do not always have access to a special charging infrastructure. With an output of up to 3.5 kW at 16 A, the adapter is compatible with most of the common Schuko-plug chargers in the market.

Compact, light and ready to use immediately

The lack of a cable makes the AK-SC-E29 Type 2 plug adapter extremely handy and light – it fits in a pocket, a backpack or even in a scooter-storage compartment. The adapter is safe and has a high IP55 protection class, WAS makes it reliable under different conditions. It is the perfect companion for every city trip or longer trip. The housing provides effective protection against dust and moisture, so that the adapter can be used safely outdoors even in everyday weather conditions.

Convert your electric car charger into a Schuko-charging station

Whether you are driving through a crowded city or cycling a way out of reach from power outlets, the Akyga® AK-SC-E29 adapter lets you charge anywhere you have a charging station for electric cars. It is a practical solution for all users of modern individual means of transport and offers freedom and independence of energy, wherever your journey takes you.

This text is machine translated.