• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E16 Charger plug Type 2 32 A 3-phase

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product color: Blue
  • Packaging dimensions (L x B x H) 245 x 115 x 47 mm
  • Net weight: 380 g
  • Gross weight 386 g
  • Max. Current 32 A.
  • Mounted socket: Silver
  • Product dimensions (L x W x H) 240 x 110 x 45 mm
  • Number of phases: 3 phases
  • Output cable: Type 2 (IEC 62196-2) plug
Product type

Charger plug

Charger connectors

Type 2

Charging mode

Mode 3

Nominal current

32 A

Nominal current - rounded value

32 A

Factory colour

Blue

Length

24 cm

Width

11 cm

Height

4.5 cm

Type A

Type 2 (IEC 62196-2) plug

No. of phases

3-phase

Documents & Downloads

Datasheet

Datasheet 3338510 Akyga AK-SC-E16 Charger plug Type 2 32 A 3-phase

User & Safety Instructions

User & Safety Instructions 3338510 Akyga AK-SC-E16 Charger plug Type 2 32 A 3-phase

Description

The Akyga® AK-SC-E16 3-phase plug is a type 2 plug (IEC62196-2) used for charging electric vehicles. This connector is also known as MENNEKES and is the most popular connector type in the European market for electric vehicles. The AK-SC-E16 type 2 plug is the ideal solution, if you want to replace a damaged plug or if you want to build your own charging cable for electric cars.
Long life and robustness
The design of the AK-SC-E16 connector pays attention to durability and resistance to damage. The high-quality material of the plug ensures that it can withstand fall and pressure. The robust design ensures a permanent and reliable performance under different conditions.
High energy efficiency
The AK-SC-E16 charging plug for electric cars can take a current of up to 32 A, thanks to the silver-plated plugs, which are characterized by increased resistance to corrosion and overheating. Thus the plug is suitable for single-phase as well as also for three-phase installations and ensures a quick and efficient charging of an electric car.
Versatility and compatibility
The Type 2 plug fits most European AC charging stations and is therefore an extremely versatile solution. Whether you want to replace a damaged plug or assemble your own electric car cable, this plug meets all your requirements.
Safety and additional accessories
The plug comes with a 220 Ω resistor, which is essential for proper charging of the vehicle. It is important that the installation is carried out by an appropriately qualified person to ensure safe use and to avoid potential hazards such as electric shocks. Improper installation can have serious consequences. Therefore, it is always advisable to have this carried out by a specialist

The Akyga® AK-SC-E16 3-phase plug is a type 2 plug (IEC62196-2) used for charging electric vehicles. This connector is also known as MENNEKES and is the most popular connector type in the European market for electric vehicles. The AK-SC-E16 type 2 plug is the ideal solution, if you want to replace a damaged plug or if you want to build your own charging cable for electric cars.

This text is machine translated.