• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E25 eMobility charging port 32 A 1-phase

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Product color: Black
  • Number of phases: 1 phase
  • Max. Current 32 A.
  • IP rating: IP44
  • Mounted socket: Silver
  • Output cable: Type 2 (IEC 62196-2) plug
Product type

eMobility charging port

Nominal voltage

250 V AC

Nominal current

32 A

Nominal current - rounded value

32 A

Factory colour

Black

IP44

Length

120 mm

Width

160 mm

Height

120 mm

Type A

Type 2 (IEC 62196-2) plug

No. of A connectors

1 x

No. of phases

1-phase

Weight

363 g

Documents & Downloads

Datasheet

Datasheet 3731356 Akyga AK-SC-E25 eMobility charging port 32 A 1-phase

User & Safety Instructions

User & Safety Instructions 3731356 Akyga AK-SC-E25 eMobility charging port 32 A 1-phase

Description

The Akyga® AK-SC-E25 Type 2 socket is a plug developed for charging systems of electric vehicles (EV). It is suitable both for the extension of building lines and for the replacement of worn or damaged sockets in existing devices, such as charging stations (EVSE) or wall boxes. Its design makes it a reliable component in private and semi-professional charging installations.

Type 2 - outlet in accordance with the European EV charging standard

The Type 2 plug is currently the most widely used standard for charging electric cars in Europe. The Akyga AK-SC-E25 AC charging socket has been developed in accordance with the applicable standards and ensures complete compatibility with most electric and plug-in hybrid cars available on the market. This guarantees a secure and stable connection during each charging process.

Type 2 Connector - Safe for use with AC power

The EV charging socket works in single-phase mode and offers a maximum charging current of up to 32 A. These parameters allow fast and efficient charging of electric vehicles without the danger of overheating or overload of the system. The robust construction and the high quality materials used in the production ensure long-term reliability.

Type-2 socket resistant to outdoor conditions

The charging socket of the type 2 AK-SC-E25 has the protection class IP44, WAS means that it is protected against splash water and dust - it can be installed successfully inside as well as outside of buildings. The connector is equipped with a screw-on protective cover, which protects the contacts against dust, humidity and other external influences when not in use. As a result, the entire construction remains extremely durable and reliable over a long period of time.

Note – The Type 2 socket cannot replace a charger for electric vehicles

It is important to note that the Akyga AK-SC-E25 type 2 socket does not function as a charger. The easy connection to the power source does not allow a direct charging of an electric car. For the charging process to proceed correctly and safely, a special device – an EVSE charger or a wallbox – must be used to control the charging parameters and ensure proper communication with the vehicle. The socket serves only as a connector element in a complete charging installation.

This text is machine translated.