• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1636350 Plug inset HC-K 6 + 12 + PE Screws, Axial screw terminal 1 pc(s)

Product type
Plug inset
Connection
Screws
Axial screw terminal
Number of pins
6
12
Series
HC-K
Features
copper-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 2 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug inset

Series

HC-K

Features

copper-plated

Leading contact (PE)

Yes

Connection

Screws

Axial screw terminal

Number of pins

6

12

Total no. of pins

6 + 12 + PE

Content

1 pc(s)

Core cross section (max.)

8 mm²

Core cross section (min.)

2.5 mm²

Core cross section power contact (max.)

8 mm²

Core cross section power contact (min.)

6 mm²

Core cross section controller contact (max.)

4 mm²

Core cross section controller contact (min.)

2.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586192 Phoenix Contact 1636350 Plug inset HC-K 6 + 12 + PE Screws, Axial screw terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 586192 Phoenix Contact 1636350 Plug inset HC-K 6 + 12 + PE Screws, Axial screw terminal 1 pc(s)

Description

HEAVYCON male insert, K6/12 series, with 6 power (axial screw connection) and 12 control contacts (screw connection)

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)