• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1648115 Pin inset HC-B 6 + PE Screws 1 pc(s)

Image similar
Product type
Pin inset
Connection
Screws
Number of pins
6
Series
HC-B
Features
copper-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2149 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact insert HC-B 6-I-UT-M

  • HC-B6-I-UT-M
  • Industrial packaging, pack of 10

Technical specifications

Product type

Pin inset

Series

HC-B

Features

copper-plated

Leading contact (PE)

Yes

Connection

Screws

Number of pins

6

Total no. of pins

6 + PE

Content

1 pc(s)

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589291 Phoenix Contact 1648115 Pin inset HC-B 6 + PE Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 589291 Phoenix Contact 1648115 Pin inset HC-B 6 + PE Screws 1 pc(s)

Description

HEAVYCON male insert, B6 series, 6-pos., screw connection. PE connection using tension sleeve technology.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)