
Phoenix Contact 1652936 VS-08-BU-RJ45-5-F/PK RJ45-female Insert IP20 CAT5e PATCH CABLE. 8 RJ45 Socket, horizontal mount
Highlights & Details
Phoenix Contact 1652936 VS-08-BU-RJ45-5-F/PK RJ45-female Insert IP20 CAT5e PATCH CABLE. 8 RJ45 Socket, horizontal mount
- Shielded
- IDC-fast connection
Technical specifications
- Packaging type
Piece
- Type
VS-08-BU-RJ45-5-F/PK
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, horizontal mount
- Connector standard
RJ45
- Connection side A
RJ45 socket
- Connection side B
Customisable
- No. of pins
8P8C
- Nominal voltage
72 V DC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Connection
IDC
- Contact material
Copper alloy
- Contact surface
Gold plated
IP20
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Manufacturer part #
1652936
- Content
1 pc(s)
- Material (details)
Contact: copper alloy · Contact surface: Gold over Nickel
- Type
CAT 5e
- Type
VS-08-BU-RJ45-5-F/PK
- Description
Socket to cable
- Pins
8
- Connection
-
- Temperature range
-40 - +70 °C
8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 741395 Phoenix Contact 1652936 VS-08-BU-RJ45-5-F/PK RJ45-female Insert IP20 CAT5e PATCH CABLE. 8 RJ45 Socket, horizontal mount
User & Safety Instructions
User & Safety Instructions 741395 Phoenix Contact 1652936 VS-08-BU-RJ45-5-F/PK RJ45-female Insert IP20 CAT5e PATCH CABLE. 8 RJ45 Socket, horizontal mount
User & Safety Instructions 741395 Phoenix Contact 1652936 VS-08-BU-RJ45-5-F/PK RJ45-female Insert IP20 CAT5e PATCH CABLE. 8 RJ45 Socket, horizontal mount
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 69.10*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































