• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1655276 VS-ST-CD-HD-1,0/13,5/0,37 Pin AWG (min.): 22 AWG max.: 22 Gold plated 100 pc(s)

Product type
Pin
AWG max.
22
Contact material
Gold plated
Content
100 pc(s)
AWG (min.)
22
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.25 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB crimp contact VS-ST-CD-HD-1,0/13,5/0,37

  • VS-ST-CD-HD-1.0/13.5/0.37
  • Industrial packaging, pack of 100

Technical specifications

Product type

Pin

AWG max.

22

Contact material

Gold plated

Content

100 pc(s)

AWG (min.)

22

Connection

Crimp

Manufacturer part #

1655276

Industrial packaging

Yes

RoHS-compliant
Type

VS-ST-CD-HD-1,0/13,5/0,37

Documents & Downloads

Datasheet

Datasheet 773447 Phoenix Contact 1655276 VS-ST-CD-HD-1,0/13,5/0,37 Pin AWG (min.): 22 AWG max.: 22 Gold plated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 773447 Phoenix Contact 1655276 VS-ST-CD-HD-1,0/13,5/0,37 Pin AWG (min.): 22 AWG max.: 22 Gold plated 100 pc(s)

Description

Crimp contact, for D-SUB contact inserts with high density, pin, connection cross section AWG 22, turned, gold-plated