• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1688971 VS-ST-CD-1,0/14,8/0,2 Pin AWG (min.): 28 AWG max.: 24 Gold plated 30 pc(s)

Product type
Pin
AWG max.
24
Contact material
Gold plated
Content
30 pc(s)
AWG (min.)
28
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.12 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB crimp contact VS-ST-CD-1,0/14,8/0,2

  • VS-ST-CD-1.0/14.8/0.2
  • Industrial packaging, pack of 30

Technical specifications

Product type

Pin

AWG max.

24

Contact material

Gold plated

Content

30 pc(s)

AWG (min.)

28

Connection

Crimp

Manufacturer part #

1688971

Industrial packaging

Yes

RoHS-compliant
Type

VS-ST-CD-1,0/14,8/0,2

Documents & Downloads

Datasheet

Datasheet 774816 Phoenix Contact 1688971 VS-ST-CD-1,0/14,8/0,2 Pin AWG (min.): 28 AWG max.: 24 Gold plated 30 pc(s)

User & Safety Instructions

User & Safety Instructions 774816 Phoenix Contact 1688971 VS-ST-CD-1,0/14,8/0,2 Pin AWG (min.): 28 AWG max.: 24 Gold plated 30 pc(s)

Description

Crimp contact, for D-SUB contact inserts with standard contact density, pin, connection cross section AWG 28 ... 24, turned, gold-plated