• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1681172 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)

EAN:
Part number:
Item no:
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Customisable
Connection side B
M8 socket, straight
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Attachable plug connector M8, soldered connection

  • SACC-M 8FS-3CON-M
  • PLUSCON field

Technical specifications

Type

SACC-M 8FS-3CON-M

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

Customisable

Connection side B

M8 socket, straight

No. of pins

3

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Outside Ø

5 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Soldering

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Contact material

Gold

Contact surface

Gold

max. cross section

0.25 mm²

Min. cross section

0.25 mm²

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

1681172

Content

1 pc(s)

Cable Ø

5 mm

Cable Ø (max.)

5 mm

Cable Ø up to

3.5 mm

Cable Ø range

3.5 - 5 mm

Type

M8-Bushing, direct

Nominal voltage (details)

60 V

Nominal current (details)

4 A

Connector cross section

0.08 - 25 mm²

Connection

Soldering

Temperature range

-40 - +85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748603 Phoenix Contact 1681172 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748603 Phoenix Contact 1681172 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 3 1 pc(s)

Description

For quick assembly of many different cable lengths e.g. locally there is a wide range of free-field attachable connectors available. M8 Connectors are available with a classic screw or solder and the Piercecon ® Quick Connector.
For EMV applications are just shield able, free Ready-Made attachable connectors are available. One can characterise by durable, metallic covering with appropriate shielding effectiveness.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)