• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1715080 Screw terminal 1.50 mm² Number of pins 8 Green 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
8
Number of pins
8
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Print-tension spring clamp with square cross section to 1.5 mm².

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Award image for Phoenix Contact 1715080 Screw terminal 1.50 mm² Number of pins 8 Green 1 pc(s)
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Insulation material group I
  • Insulation material type PA.
Type

MKDS 1,5/ 8

Product type

Screw terminal

Features

+ extractor sleeve

CS

5 mm

No. of rows

1

Pins per row

8

Number of pins

8

Series

MKDS

Min. stripping length

7 mm

Stripping length (max.)

7 mm

Connection

Screw terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Tin plated

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1715080

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

400 V

Width

40.00 mm

Height

17.30 mm

Length

9.80 mm

Type

MKDS 1,5/8

Nominal current (details)

13.5 A

Contamination level

3

Connector cross section

1.5 mm²

Pins

8

Connection

-

Documents & Downloads

Datasheet

Datasheet 743411 Phoenix Contact 1715080 Screw terminal 1.50 mm² Number of pins 8 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743411 Phoenix Contact 1715080 Screw terminal 1.50 mm² Number of pins 8 Green 1 pc(s)

Description

Connection direction horizontal to the PCB assembly, with a case mortise for wave soldering.